This circular connector features 54 SKT contacts, a straight body orientation, and a solder termination method. It is designed for box mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for 250VDC and can withstand 200VAC. It has a single port and 54 terminals.
Amphenol ACS02E32-64SZ(472) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 54 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 54 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACS02E32-64SZ(472) to view detailed technical specifications.
No datasheet is available for this part.