The ACS03A22-9PW-003-116 is a circular connector with 3 contacts, featuring a PIN termination method and a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 1750VDC or 1250VAC. The connector is designed for general use and is manufactured by Amphenol.
Amphenol ACS03A22-9PW-003-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS03A22-9PW-003-116 to view detailed technical specifications.
No datasheet is available for this part.