The ACS03A28-20P(472) from Amphenol is a 14-contact circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a solder termination method and a maximum voltage rating of 700VDC or 500VAC. This connector is designed for general use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |