This 8-contact circular connector is designed for cable mount applications and features a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 1250VDC or 900VAC and is suitable for use in a variety of environments. The connector is manufactured by Amphenol and has a termination method of solder.
Amphenol ACS04E24-6PW-003-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS04E24-6PW-003-B30 to view detailed technical specifications.
No datasheet is available for this part.