Amphenol ACS05A-18-1P(003) technical specifications.
| Length | 39.39mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACS05A-18-1P(003) to view detailed technical specifications.
No datasheet is available for this part.