The ACS05A12S-1P(003) is a circular cable mount connector with 2 contacts and a maximum voltage rating of 700VDC. It features a straight body orientation and a solder termination method. This connector is designed for use in applications where a high level of reliability and durability are required, and can operate over a temperature range of -55 to 125°C.
Amphenol ACS05A12S-1P(003) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS05A12S-1P(003) to view detailed technical specifications.
No datasheet is available for this part.