This circular connector features a straight body orientation and a solder termination method. It has two terminals and a single port. The connector operates within a temperature range of -55C to 125C and is rated for 700VDC or 500VAC. It is a cable mount connector with a plug gender of PL and a socket gender of SKT.
Amphenol ACS05A14S-9SY(548) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACS05A14S-9SY(548) to view detailed technical specifications.
No datasheet is available for this part.