The ACS05A16S-4SY-025-B30 is a 2-pin cable mount circular connector with a maximum voltage rating of 1250VDC or 900VAC. It operates over a temperature range of -55C to 125C. The connector features a straight body orientation and a solder termination method. It is designed for cable mount applications and has a plug-in gender. The connector is suitable for use in a variety of environments.
Amphenol ACS05A16S-4SY-025-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACS05A16S-4SY-025-B30 to view detailed technical specifications.
No datasheet is available for this part.