The ACS05A24-2P(472) is a 7-pin circular connector with a maximum voltage rating of 1250VDC or 900VAC. It features a straight body orientation and a solder termination method. This connector is designed for cable mount applications and operates within a temperature range of -55°C to 125°C.
Amphenol ACS05A24-2P(472) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol ACS05A24-2P(472) to view detailed technical specifications.
No datasheet is available for this part.