The Amphenol ACS05A28-74S(003) is a 16-contact cable mount circular connector with a maximum voltage rating of 700VDC or 500VAC. It features a straight body orientation and a termination method of solder. The connector is designed for use in applications where temperatures range from -55°C to 125°C. It is suitable for use in a variety of industries and applications, including those that require high voltage and temperature ratings.
Amphenol ACS05A28-74S(003) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS05A28-74S(003) to view detailed technical specifications.
No datasheet is available for this part.