This circular connector features a straight body orientation and a solder termination method. It has two contacts and is designed for cable mounting. The operating temperature range is -55°C to 125°C, and it can withstand a maximum voltage rating of 1250VDC or 900VAC.
Amphenol ACS05A28-7PX(025) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACS05A28-7PX(025) to view detailed technical specifications.
No datasheet is available for this part.