The ACS05E18-3SZ(472) is a 2-contact circular connector with a straight body orientation and solder termination method. It has a maximum operating voltage rating of 1250VDC and a temperature range of -55 to 125°C. The connector is designed for cable mount applications and features a plug-lug gender. It is manufactured by Amphenol and is a type of general-purpose circular connector.
Amphenol ACS05E18-3SZ(472) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACS05E18-3SZ(472) to view detailed technical specifications.
No datasheet is available for this part.