The Amphenol ACS05E28-66SW(003)(116) is a 16-contact circular connector with a cable mount termination method. It features a straight body orientation and a plug (PL) gender. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC or 500VAC. It is designed for use in general applications.
Amphenol ACS05E28-66SW(003)(116) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS05E28-66SW(003)(116) to view detailed technical specifications.
No datasheet is available for this part.