The ACS06A18-20S(472) from Amphenol is a 5-contact circular cable mount connector with a maximum operating temperature of 125°C and a maximum voltage rating of 700VDC or 500VAC. It features a straight body orientation and a solder termination method. The connector is designed for use in applications with a minimum operating temperature of -55°C. It has a single port and a plug gender of PL.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |