The ACS06A28-11SX(472) from Amphenol is a 22-contact circular connector with a straight body orientation and solder termination. It is rated for operation between -55°C and 125°C and has a maximum voltage rating of 700VDC or 500VAC. This connector features a plug gender and is designed for cable mount applications.
Amphenol ACS06A28-11SX(472) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol ACS06A28-11SX(472) to view detailed technical specifications.
No datasheet is available for this part.