This circular connector features 54 contacts with a termination method of solder and a body orientation of straight. It is designed for cable mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector can withstand a maximum voltage rating of 700VDC or 500VAC.
Amphenol ACS06A32-22PW(003) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 54 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 54 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS06A32-22PW(003) to view detailed technical specifications.
No datasheet is available for this part.