This circular connector features a straight body and is designed for cable mounting. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector is manufactured by Amphenol and has a single port.
Amphenol ACS06AD16S-A20P(025) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACS06AD16S-A20P(025) to view detailed technical specifications.
No datasheet is available for this part.