Amphenol ACS06AF-20-8S(025) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 6 |
| Ratings | IP67 |
| Reach SVHC Compliant | Yes |
| Series | AC 5015 |
| Shell Size | 20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACS06AF-20-8S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.