Amphenol ACS06AF10SL-3SB-023 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AC Threaded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACS06AF10SL-3SB-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.