This 5-pin circular connector is designed for cable mounting and features a maximum voltage rating of 700VDC or 500VAC. The operating temperature range is from -55°C to 125°C. The connector has a straight body orientation and a pin contact gender, with a termination method of soldering.
Amphenol ACS06AF20-14PY(472) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACS06AF20-14PY(472) to view detailed technical specifications.
No datasheet is available for this part.