The ACS06CF16-59S-003 is a 4-contact circular connector with a cable mount termination method. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC. This connector features a straight body orientation and a solder termination method. It is designed for use in applications requiring high voltage and temperature stability.
Amphenol ACS06CF16-59S-003 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS06CF16-59S-003 to view detailed technical specifications.
No datasheet is available for this part.