The ACS06CF22-9PY-003-116 is a circular cable mount connector with a straight body and three terminals. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 1750VDC or 1250VAC. The connector features a solder termination method and a pin contact gender. It is designed for use in applications where a high-voltage connection is required, such as in industrial or commercial settings.
Amphenol ACS06CF22-9PY-003-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS06CF22-9PY-003-116 to view detailed technical specifications.
No datasheet is available for this part.