Amphenol ACS06E16S-1S-472 technical specifications.
| Contact Shape | Circular |
| Contact Type | Solder Cup |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | AC, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACS06E16S-1S-472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.