The ACS06E24-20P(472) is a cable mount circular connector from Amphenol, featuring 11 contacts and a maximum operating voltage of 1250VDC. It has a straight body orientation and is terminated using solder. The connector is rated for use in temperatures ranging from -55°C to 125°C. It is designed for cable mounting applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |