Amphenol ACS06F18-1S(472) technical specifications.
| Contact Type | Socket |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Number of Contacts | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACS06F18-1S(472) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.