Amphenol ACS06F20-27S-025 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 37.77mm |
| Gender | Male |
| Length | 70.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Orientation | Straight |
| Plating | ZINC ALLOY |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACS06F20-27S-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.