The ACS08A14S-1P(003)(116) is a 3-pin cable mount circular connector from Amphenol. It features a right-angle body orientation and a termination method of solder. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC. It is designed for use in high-voltage applications and is suitable for environments with extreme temperatures.
Amphenol ACS08A14S-1P(003)(116) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS08A14S-1P(003)(116) to view detailed technical specifications.
No datasheet is available for this part.