The ACS08AF18-1P(003)(B30) from Amphenol is a 10-contact circular connector with a right-angle body orientation and solder termination method. It features a cable mount design and operates within a temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 700VDC or 500VAC, and 250VDC or 200VAC, depending on the application.
Amphenol ACS08AF18-1P(003)(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS08AF18-1P(003)(B30) to view detailed technical specifications.
No datasheet is available for this part.