The ACS08AF28-1P(003) is a 9-contact circular connector with a right angle body orientation and solder termination. It is designed for cable mount applications and features a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. The connector has a pin gender and a single port. It is manufactured by Amphenol and suitable for use in applications requiring high voltage and temperature resistance.
Amphenol ACS08AF28-1P(003) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS08AF28-1P(003) to view detailed technical specifications.
No datasheet is available for this part.