The ACS08AF28-74S(003) is a 16-contact right-angle cable mount circular connector from Amphenol. It features a termination method of solder and a maximum operating temperature of 125 degrees Celsius. The connector is rated for a maximum voltage of 700VDC or 500VAC and has a minimum operating temperature of -55 degrees Celsius.
Amphenol ACS08AF28-74S(003) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS08AF28-74S(003) to view detailed technical specifications.
No datasheet is available for this part.