The ACS08E16S-1P(003)(B30) is a 7-pin right angle cable mount circular connector from Amphenol. It features a termination method of solder and a maximum operating temperature of 125°C. The connector has a minimum operating temperature of -55°C and a maximum voltage rating of 700VDC. It is designed for use in applications requiring a high level of reliability and durability.
Amphenol ACS08E16S-1P(003)(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS08E16S-1P(003)(B30) to view detailed technical specifications.
No datasheet is available for this part.