The ACS08E18-24S(025)(B30) is a 10-contact right-angle circular connector from Amphenol. It features a solder termination method and a cable mount design. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 700VDC or 500VAC. It is designed for use in applications requiring a high level of electrical reliability and durability.
Amphenol ACS08E18-24S(025)(B30) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACS08E18-24S(025)(B30) to view detailed technical specifications.
No datasheet is available for this part.