The ACS08E24-20P(472) from Amphenol is a 11-contact circular connector with a right-angle body orientation and solder termination method. It features a cable mount design and a maximum operating temperature of 125°C. The connector has a maximum voltage rating of 1250VDC and 900VAC. It is designed for use in applications where high voltage and temperature ratings are required.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |