This 7-pin right angle cable mount circular connector features a termination method of solder and a maximum operating temperature of 125°C. It has a minimum operating temperature of -55°C and a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for use in applications requiring high voltage and temperature stability.
Amphenol ACS08E24-3SX(472) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol ACS08E24-3SX(472) to view detailed technical specifications.
No datasheet is available for this part.