
Amphenol AG3MCC technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | G Type |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AG3MCC to view detailed technical specifications.
No datasheet is available for this part.