3-position right-angle male pin receptacle connector with solder termination. Features gold-plated brass contacts and a nickel-plated brass shell. Rated IP40, this connector offers a 5A current rating and operates between -30°C and 80°C. Designed for bulkhead mounting with a through-hole termination, it is RoHS compliant.
Amphenol AG3MCCH technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Gender | Male |
| Length | 15.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Plating | Nickel |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | AG |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AG3MCCH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.