Amphenol AHD10-6-12P-L technical specifications.
| Contact Type | CRIMP |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | AHD™ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AHD10-6-12P-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.