Amphenol AIA-5003-11-00-00-10-AA-10 technical specifications.
| Length | 1.431inch |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | 5003 |
| Shell Size | 11 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIA-5003-11-00-00-10-AA-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.