Amphenol AIA-5003-15-00-90-10-AA-04 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Length | 43.51mm |
| Material | Aluminium |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIA-5003-15-00-90-10-AA-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
