Amphenol AIB0-16S-8S0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Reach SVHC Compliant | No |
| Series | AIB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIB0-16S-8S0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.