Amphenol AIB1-10SL-3SS technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Silver |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AIB |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIB1-10SL-3SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
