The AIB1P36-79SC-B30 is a circular connector with a SKT contact gender, crimp termination method, and straight body orientation. It is designed for cable mount applications and operates within a temperature range of -55 to 125°C. This connector features a single port and is manufactured by Amphenol.
Amphenol AIB1P36-79SC-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AIB1P36-79SC-B30 to view detailed technical specifications.
No datasheet is available for this part.