The AIB2-32-64SS connector is a circular connector with 54 SKT contacts and 54 RCP contacts. It features a straight body orientation and solder cup termination. The connector is designed for box mount applications and operates within a temperature range of -55°C to 125°C.
Amphenol AIB2-32-64SS technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 54 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 54 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AIB2-32-64SS to view detailed technical specifications.
No datasheet is available for this part.