Amphenol AIB20G16S-1P0 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| Series | AIB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIB20G16S-1P0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.