
This 2-contact receptacle connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is available in a single piece quantity and has a solder termination. The connector is not Reach SVHC compliant. It is designed for wall mount applications.
Amphenol AIB30-16-11PZS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIB30-16-11PZS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.