
Conn Circular SKT 16 POS Crimp ST Wall Mount 16 Terminal 1 Port Automotive
Amphenol AIB30-28-79SC-L technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 16 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIB30-28-79SC-L to view detailed technical specifications.
No datasheet is available for this part.