The AIB30A36-14SC-023 is a 16-contact SKT circular wall mount connector with a maximum voltage rating of 1250VDC or 900VAC. It features a crimp termination method and a straight body orientation. Operating temperatures range from -55°C to 125°C. This connector is designed for wall mount applications.
Amphenol AIB30A36-14SC-023 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol AIB30A36-14SC-023 to view detailed technical specifications.
No datasheet is available for this part.