Amphenol AIB30FA36-3SC-RDS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AIB |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIB30FA36-3SC-RDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.