Amphenol AIB6CGMSS1-14S-7PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIB6CGMSS1-14S-7PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
