Amphenol AIB6LA-24-10PC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Number of Contacts | 7 |
| Package Quantity | 1 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIB6LA-24-10PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.